845-072-542-607

Heilind Number:EDA845-072-542-607
Manufacturer:EDAC
Manufacturer Number:845-072-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-607

Detailed Description

Enhance connectivity in your electronic projects with our Green Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 72 positions, ensuring reliable performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connections with this high-quality connector.