845-072-542-608

Heilind Number:EDA845-072-542-608
Manufacturer:EDAC
Manufacturer Number:845-072-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek and efficient design, this connector boasts 72 positions with a single row configuration, guaranteeing seamless data transmission. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range from -40 to 105°C ensures optimal performance even in challenging environments. Elevate your connectivity solutions with this essential component for your electronic projects. Available in a vibrant Green color, it adds a pop of style to your PCB assembly.