845-072-542-804

Heilind Number:EDA845-072-542-804
Manufacturer:EDAC
Manufacturer Number:845-072-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features 72 positions spread across two rows, ensuring seamless and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation easy and secure. Upgrade your electronic projects with this essential component, a must-have in any connector collection.