845-072-542-812

Heilind Number:EDA845-072-542-812
Manufacturer:EDAC
Manufacturer Number:845-072-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-542-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The two rows of Copper Alloy contacts, with a pitch of .1 inches and a row spacing of .2 inches, provide seamless and efficient connections. With a total of 72 positions, this connector offers ample room for your PCB assembly needs. Designed for straight mounting orientation, it facilitates easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various conditions. Upgrade your connectivity solutions with this essential component.