845-072-544-107

Heilind Number:EDA845-072-544-107
Manufacturer:EDAC
Manufacturer Number:845-072-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-544-107

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 72 contact positions, ensuring versatile and efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated, while the straight mount orientation offers ease of installation. Engineered for optimal performance, the connector boasts copper alloy contact material, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide array of applications, making it a valuable addition to your connector solutions.