845-072-544-207

Heilind Number:EDA845-072-544-207
Manufacturer:EDAC
Manufacturer Number:845-072-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transmission with its 3A amperage. The 72-position design, with 2 rows and a pitch of .1 inches, offers seamless connectivity for your electronic components. Crafted with precision, it boasts copper alloy contact material for optimal conductivity and longevity. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for enhanced performance and durability.