845-072-544-212

Heilind Number:EDA845-072-544-212
Manufacturer:EDAC
Manufacturer Number:845-072-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-544-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers both reliability and visual appeal. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it enables seamless data transfer with precision. Boasting 72 positions in total, this connector ensures ample connectivity options for your PCB assembly. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your device with this essential component for enhanced functionality and efficiency.