845-072-544-404

Heilind Number:EDA845-072-544-404
Manufacturer:EDAC
Manufacturer Number:845-072-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector offers a single row with 72 positions, allowing for seamless data transmission. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Perfect for professional use in electronic assemblies, this connector is a versatile and reliable component for your projects.