845-072-544-412

Heilind Number:EDA845-072-544-412
Manufacturer:EDAC
Manufacturer Number:845-072-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-544-412

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions with a single row layout, allowing for efficient and space-saving connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and 0.1-inch pitch offer easy installation onto PCBs, while a row spacing of 0.2 inches facilitates neat and organized layouts. Upgrade your systems with this essential component, perfect for a wide range of applications in electronics and beyond.