845-072-544-502

Heilind Number:EDA845-072-544-502
Manufacturer:EDAC
Manufacturer Number:845-072-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-544-502

Detailed Description

Enhance connectivity in your electronic projects with this high-performance 72-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures safe and reliable operation, even in challenging environments. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. With a straight mount orientation, it's easy to install for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of electronics. Elevate your connectivity game with this essential component.