845-072-544-507

Heilind Number:EDA845-072-544-507
Manufacturer:EDAC
Manufacturer Number:845-072-544-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-544-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-544-507

Detailed Description

Enhance your PCB connections with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions across two rows, ensuring efficient and reliable connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Each contact is made of robust Copper Alloy, delivering optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates hassle-free installation. Upgrade your electronic systems with this essential component.