845-072-544-508

Heilind Number:EDA845-072-544-508
Manufacturer:EDAC
Manufacturer Number:845-072-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-544-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-544-508

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for precision and durability, its 72 gold-plated contacts ensure reliable signal transmission. With a compact pitch of .1 inches and a straight mount orientation, it seamlessly integrates into your PCB layout. The UL 94V-0 Diallyl Phthalate housing guarantees safety and protection, even in harsh operating environments ranging from -40 to 105°C. Featuring two rows with a row spacing of .2 inches, it offers efficient power distribution with an amperage of 3A. Crafted from robust Copper Alloy, the contacts provide excellent conductivity for uninterrupted performance. Upgrade your system with this essential component for seamless board-to-board connections.