845-072-544-512

Heilind Number:EDA845-072-544-512
Manufacturer:EDAC
Manufacturer Number:845-072-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-544-512

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features dual rows with 72 positions and a .1-inch pitch, ensuring efficient data transfer in any application. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability, even in demanding environments. With a straight mount orientation and copper alloy contacts, this connector offers stable and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial uses. Upgrade your setup with this essential component for optimal performance and connectivity.