845-072-544-802

Heilind Number:EDA845-072-544-802
Manufacturer:EDAC
Manufacturer Number:845-072-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-544-802

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency, it features two rows with a total of 72 positions, ensuring optimal functionality for your electronic devices. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. With a straight mount orientation, installation is straightforward. Trust in our connector for secure and efficient interconnections in your PCB setups.