845-072-544-803

Heilind Number:EDA845-072-544-803
Manufacturer:EDAC
Manufacturer Number:845-072-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-544-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures secure and reliable connections. With two rows and a total of 72 positions, it offers ample space for intricate PCB layouts. The copper alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise placement on your circuit board. Designed for straight mounting orientation, it facilitates easy installation. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Perfect for use in a range of electronic applications, it is a must-have component for any PCB assembly project.