845-072-544-807

Heilind Number:EDA845-072-544-807
Manufacturer:EDAC
Manufacturer Number:845-072-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-544-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions spread across two rows, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contact material, it guarantees long-lasting performance. With a compact .1-inch pitch and .2-inch row spacing, it offers optimal space utilization. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Upgrade your electronic systems with this essential PCB connector for seamless and reliable performance.