845-072-555-201

Heilind Number:EDA845-072-555-201
Manufacturer:EDAC
Manufacturer Number:845-072-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, offering 72 positions for a secure and efficient connection. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating seamlessly between -40 and 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your electronic assemblies with this essential component for optimal functionality.