845-072-555-203

Heilind Number:EDA845-072-555-203
Manufacturer:EDAC
Manufacturer Number:845-072-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-555-203

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 72 positions, it ensures seamless communication between components. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient data transfer. Its straight mount orientation allows for easy installation, and it can operate in temperatures ranging from -40 to 105°C. Upgrade your electronics assembly with this essential connector.