845-072-555-204

Heilind Number:EDA845-072-555-204
Manufacturer:EDAC
Manufacturer Number:845-072-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-555-204

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, meticulously designed for optimal performance. Boasting a double-row configuration with 72 positions, it ensures seamless and efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environmental conditions. Upgrade your electronic assemblies with this high-quality connector, a must-have in any engineer's toolkit.