845-072-555-207

Heilind Number:EDA845-072-555-207
Manufacturer:EDAC
Manufacturer Number:845-072-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-555-207

Detailed Description

Enhance connectivity in your PCB projects with this durable and efficient Board-to-Board Card Edge Connector. Designed for optimal performance, it features 72 positions spread across 2 rows, ensuring seamless communication between components. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers both reliability and safety. Each contact point is made of high-quality Copper Alloy, guaranteeing stable and low-resistance connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications.Upgrade your PCB assemblies with this essential component.