845-072-555-208

Heilind Number:EDA845-072-555-208
Manufacturer:EDAC
Manufacturer Number:845-072-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-555-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and reliable operation even in challenging environments. With two rows and a total of 72 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is a must-have for any electronics project. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this high-quality connector, a crucial component in the world of modern electronics.