845-072-555-504

Heilind Number:EDA845-072-555-504
Manufacturer:EDAC
Manufacturer Number:845-072-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 72 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, guaranteeing reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic projects with this essential component.