845-072-555-507

Heilind Number:EDA845-072-555-507
Manufacturer:EDAC
Manufacturer Number:845-072-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-555-507

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 72 positions, offering ample connectivity options. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient and compact PCB layout. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance functionality, making it ideal for a wide range of electronic projects. Upgrade your connectivity solutions with this essential component.