845-072-555-508

Heilind Number:EDA845-072-555-508
Manufacturer:EDAC
Manufacturer Number:845-072-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-555-508

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features 72 positions and a compact pitch of .1 inches, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection. Crafted with copper alloy contacts and suitable for straight mounting orientation, this connector guarantees high performance. With an operating temperature range of -40 to 105 °C, it's ideal for various environments. Upgrade your PCB setup with this essential component.