845-072-555-802

Heilind Number:EDA845-072-555-802
Manufacturer:EDAC
Manufacturer Number:845-072-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-555-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge green Board to Board Card Edge Connector. Engineered for seamless performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery at 3A. With two rows and 72 positions, it offers ample connectivity for your circuit board needs. The sleek straight mount orientation and compact .1" pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any environment. Trust in our Connector to streamline your PCB assembly process and enhance overall performance.