845-072-555-803

Heilind Number:EDA845-072-555-803
Manufacturer:EDAC
Manufacturer Number:845-072-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-555-803

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Featuring a dual-row design with 72 positions, it ensures seamless data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts offer reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation, it's ideal for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this green-colored connector is a versatile and essential component for your electronic projects.