845-072-555-804

Heilind Number:EDA845-072-555-804
Manufacturer:EDAC
Manufacturer Number:845-072-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-555-804

Detailed Description

Enhance your PCB connections with this high-performing Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With two rows and a pitch of .1 inches, this connector offers seamless integration on your circuit board. Its 72 positions allow for extensive connectivity, while straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in electronics and beyond. Upgrade your setup with this essential component for efficient and secure data transmission.