845-072-555-807

Heilind Number:EDA845-072-555-807
Manufacturer:EDAC
Manufacturer Number:845-072-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-555-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various operating environments. With two rows of Copper Alloy contacts, it facilitates swift and secure data transfer, while its .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Featuring 72 positions in total, it offers ample connectivity options for your intricate circuitry. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh conditions. Trust in this connector to streamline your PCB connections and elevate the functionality of your devices.