845-072-555-808

Heilind Number:EDA845-072-555-808
Manufacturer:EDAC
Manufacturer Number:845-072-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-555-808

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. The two rows of 72 positions, with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a straight mount orientation, installation is quick and convenient. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in our product to deliver consistent and high-speed data transfer, essential for the seamless functioning of your devices.