845-072-556-203

Heilind Number:EDA845-072-556-203
Manufacturer:EDAC
Manufacturer Number:845-072-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of 72 copper alloy contacts, each with a pitch of .1 inch, this connector facilitates seamless data transfer. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB layout. Operating efficiently in a wide temperature range of -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.