845-072-556-502

Heilind Number:EDA845-072-556-502
Manufacturer:EDAC
Manufacturer Number:845-072-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-556-502

Detailed Description

Enhance your PCB connectivity with our 72-position Board-to-Board PCB Connector, meticulously designed for seamless integration. Crafted with precision, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both performance and aesthetics. The two rows of contacts, constructed from high-quality copper alloy, guarantee reliable power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.