845-072-556-503

Heilind Number:EDA845-072-556-503
Manufacturer:EDAC
Manufacturer Number:845-072-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-556-503

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Boasting a sleek green design, it offers seamless integration with a housing material made of UL 94V-0 Diallyl Phthalate for optimal safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it ensures efficient power delivery at an amperage of 3A. With 72 positions available, this connector facilitates extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in its reliability for your electronic projects.