845-072-556-504

Heilind Number:EDA845-072-556-504
Manufacturer:EDAC
Manufacturer Number:845-072-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-556-504

Detailed Description

Efficiently link your circuit boards with our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic systems. With a contact material of Copper Alloy, this connector ensures reliable signal transmission while its UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Featuring two rows and 72 positions, it offers ample space for intricate connections, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this essential connector.