845-072-556-508

Heilind Number:EDA845-072-556-508
Manufacturer:EDAC
Manufacturer Number:845-072-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows and a total of 72 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for reliable board-to-board connections in your electronic projects.