845-072-556-512

Heilind Number:EDA845-072-556-512
Manufacturer:EDAC
Manufacturer Number:845-072-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-556-512

Detailed Description

Enhance your connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission across its 72 copper alloy contact positions. The straight mount orientation facilitates easy PCB installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this connector for high-performance connections in your electronic projects.