845-072-556-802

Heilind Number:EDA845-072-556-802
Manufacturer:EDAC
Manufacturer Number:845-072-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-556-802

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Featuring a sleek design with two rows and a total of 72 positions, it ensures seamless communication between circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance, even in challenging environments. Crafted with precision, the connectors boast copper alloy contact material for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they offer precise and secure connections. Designed for straight mount orientation, they seamlessly integrate into your PCB setup. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in the electronics industry. Upgrade your devices with this essential component for reliable and high-performance connectivity.