845-072-556-803

Heilind Number:EDA845-072-556-803
Manufacturer:EDAC
Manufacturer Number:845-072-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 72 positions, it offers ample space for efficient data transmission. Crafted with precision, the copper alloy contacts ensure reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Choose this connector for unparalleled quality and connectivity in your electronic projects.