845-072-556-807

Heilind Number:EDA845-072-556-807
Manufacturer:EDAC
Manufacturer Number:845-072-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. Designed for seamless integration, this connector boasts two rows of 72 positions each, with a compact pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your circuitry with this essential component.