845-072-556-808

Heilind Number:EDA845-072-556-808
Manufacturer:EDAC
Manufacturer Number:845-072-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-556-808

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Featuring a sleek and durable design in a vibrant green hue, this connector is essential for seamless circuitry integration. With a 3A amperage capacity and precision-engineered housing material made from UL 94V-0 Diallyl Phthalate, it ensures both safety and reliability in operation. Its two rows of copper alloy contacts, spaced at .1 inches with .2 inches row spacing, offer a total of 72 positions for comprehensive connectivity. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various industrial and commercial applications. Trust in this connector for efficient and secure board-to-board connections that meet your needs with exceptional performance.