845-072-558-102

Heilind Number:EDA845-072-558-102
Manufacturer:EDAC
Manufacturer Number:845-072-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-102

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this component features a right angle mount orientation, perfect for space-saving layouts. With 72 positions and a single row layout, it offers ample room for intricate circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The .1 inch pitch and .2 inch row spacing facilitate precise connections, while the vibrant green color adds a touch of style to your assembly. Upgrade your PCB design with this essential connector, ideal for various applications in the electronics industry.