845-072-558-103

Heilind Number:EDA845-072-558-103
Manufacturer:EDAC
Manufacturer Number:845-072-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant Green color and crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery at an amperage of 3 A. Its single-row design with 72 positions offers seamless integration, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise board-to-board connections. The right-angle mount orientation further enhances versatility, catering to various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding electronic applications. Trust in its performance to streamline your connectivity needs efficiently.