845-072-558-104

Heilind Number:EDA845-072-558-104
Manufacturer:EDAC
Manufacturer Number:845-072-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-104

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ensuring efficient space utilization in your electronic assembly. With 72 positions and a single row layout, it offers ample connectivity options for your circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Made of copper alloy, the contact material ensures reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Upgrade your PCB connections with this essential component, perfect for a wide range of applications in the electronics industry.