845-072-558-201

Heilind Number:EDA845-072-558-201
Manufacturer:EDAC
Manufacturer Number:845-072-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable performance even in demanding environments. Featuring two rows and a total of 72 positions, this connector offers ample connectivity options. The right-angle mount orientation allows for easy integration onto PCBs, while the .1-inch pitch and .2-inch row spacing facilitate seamless connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this efficient and dependable connector.