845-072-558-202

Heilind Number:EDA845-072-558-202
Manufacturer:EDAC
Manufacturer Number:845-072-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-202

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With two rows and a total of 72 positions, this connector offers ample space for seamless integration. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation is ideal for space-saving layouts. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector to deliver efficient and secure connections for your electronic projects.