845-072-558-204

Heilind Number:EDA845-072-558-204
Manufacturer:EDAC
Manufacturer Number:845-072-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a double-row design with 72 positions, it ensures seamless and efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability. Crafted with copper alloy contacts and a pitch of .1 inches, this connector provides optimal conductivity. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your electronic projects with this essential component.