845-072-558-207

Heilind Number:EDA845-072-558-207
Manufacturer:EDAC
Manufacturer Number:845-072-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-207

Detailed Description

Enhance connectivity on your PCB with our two-row Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance in any setting. With a total of 72 positions and a pitch of .1 inches, it provides ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.