845-072-558-208

Heilind Number:EDA845-072-558-208
Manufacturer:EDAC
Manufacturer Number:845-072-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-208

Detailed Description

Enhance your electronics assembly with this dual-row Board to Board PCB Connector, designed for seamless card edge integration. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With 72 positions and a compact .1-inch pitch, it guarantees efficient connectivity in any PCB setup. The copper alloy contact material guarantees reliable signal transmission, while the right angle mount orientation offers versatility in installation. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance component.