845-072-558-212

Heilind Number:EDA845-072-558-212
Manufacturer:EDAC
Manufacturer Number:845-072-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-212

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration into electronic assemblies, this connector features a right-angle mount orientation for optimal space utilization. With two rows of 72 positions each, it ensures efficient data transfer and power distribution. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any operating environment. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Whether you're upgrading existing systems or designing new ones, this connector is the perfect choice. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers robust performance for a wide range of applications in the industrial, automotive, and telecommunications sectors. Trust in our connector to deliver seamless connectivity solutions for your projects.