845-072-558-403

Heilind Number:EDA845-072-558-403
Manufacturer:EDAC
Manufacturer Number:845-072-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 72 positions in a single row, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing for reliable durability. The copper alloy contact material ensures efficient conductivity, while the right-angle mount orientation offers convenient installation. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.