845-072-558-404

Heilind Number:EDA845-072-558-404
Manufacturer:EDAC
Manufacturer Number:845-072-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring 72 positions in a single row configuration, it offers ample room for precise and secure connections. The right angle mount orientation ensures efficient use of space, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in harsh environments. Crafted with copper alloy contacts, it ensures optimal conductivity for your system. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.